
10µF, 35V X6S multilayer ceramic capacitor with a ±10% tolerance. Features a 2-terminal surface mount design in an 0805 package, measuring 2mm in length and 1.25mm in width and height. Operates across a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM21BC8YA106KE11L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BC8YA106KE11L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.