Multilayer Ceramic Capacitor, 10µF capacitance, 35V DC rated voltage, X6S dielectric, ±20% tolerance. Operating temperature range from -55°C to 105°C. Features a 2-terminal, surface-mount design with dimensions of 2mm length, 1.25mm width, and 1.25mm height.
Murata GRM21BC8YA106ME11L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BC8YA106ME11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.