
100µF, 6.3V X5R multilayer ceramic capacitor with ±20% tolerance. Features a 2-terminal SMD package, 0805 footprint (2mm x 1.25mm), and a maximum operating temperature of 85°C. Operates across a temperature range of -55°C to 85°C with a height of 1.25mm.
Murata GRM21BR60J107ME15K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BR60J107ME15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.