
Surface mount multilayer ceramic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a ±20% tolerance and 15% temperature coefficient. Housed in an 0805 (2012 metric) case code, this RoHS compliant component operates from -55°C to 85°C. Ideal for general electronic applications requiring stable capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM21BR60J226ME39L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR60J226ME39L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
