The GRM21BR71C105KC01L is a 1uF ceramic capacitor with X7R dielectric and a 16V voltage rating. It has a 10% tolerance and is packaged in the 0805 package type. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Murata GRM21BR71C105KC01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR71C105KC01L to view detailed technical specifications.
No datasheet is available for this part.