
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C Low ESR T/R
Murata GRM21BR71C105KC27L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM21BR71C105KC27L to view detailed technical specifications.
No datasheet is available for this part.
