Cap Ceramic 10uF 16V X7R 20% Pad SMD 0805 125°C T/R
Murata GRM21BZ71C106ME15L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BZ71C106ME15L to view detailed technical specifications.
No datasheet is available for this part.