This 1206 ceramic chip capacitor from Murata features a capacitance of 130pF with a tolerance of 2% and a dielectric of PH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for surface mount applications and has a height of 0.6mm. It is constructed with a flat construction and has a pad termination style.
Murata GRM3162P1H131GD01J technical specifications.
| Capacitance | 130pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | PH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.