This multilayer ceramic capacitor has a capacitance of 130pF and a DC rated voltage of 50VDC with a tolerance of 5%. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is designed for surface mount and has a termination style of pad. It operates over a temperature range of -25°C to 85°C.
Murata GRM3162P1H131JZ01D technical specifications.
| Capacitance | 130pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | PH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.