The GRM3162S1H430JD01D is a ceramic chip capacitor with a capacitance of 43 picofarads and a working voltage of 50 volts DC. It has a tolerance of 5% and is suitable for surface mount applications. The component operates over a temperature range of -25 to 85 degrees Celsius and is constructed with a flat, ceramic chip case style. It is available in a 1206 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |