This ceramic chip capacitor has a capacitance of 7.2pF and a voltage rating of 50VDC. It is constructed with a standard technology and has a tolerance of 0.1pF. The capacitor is mounted on the surface and has a case style of ceramic chip. It operates within a temperature range of -25 to 85 degrees Celsius.
Murata GRM3162S1H7R2BD01D technical specifications.
| Capacitance | 7.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3162S1H7R2BD01D to view detailed technical specifications.
No datasheet is available for this part.