This ceramic capacitor features a capacitance of 82pF with a tolerance of 5% and a maximum operating voltage of 50VDC. It is constructed with a standard technology and has a negative capacitance tolerance of -5%. The capacitor is packaged in a 1206 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |