This ceramic chip capacitor has a capacitance of 8.4pF and a voltage rating of 50VDC. It is constructed with a standard technology and features a 1206 package with a surface mount termination style. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is a multilayer ceramic type with a flat construction and a pad termination style.
Murata GRM3162S1H8R4CD01J technical specifications.
| Capacitance | 8.4pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3162S1H8R4CD01J to view detailed technical specifications.
No datasheet is available for this part.