This 100VDC ceramic chip capacitor features a capacitance of 5.8pF with a tolerance of 0.25pF. It has a dielectric of LH and is constructed with a flat, ceramic material. The capacitor is rated for operation between -25°C and 85°C and is available in a 1206 package style with a pad termination. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.8pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | LH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |