This 1206 multilayer ceramic capacitor has a capacitance of 130pF with a tolerance of 5% and is rated for 100VDC. It has a dielectric of PH and a package style of ceramic chip with a flat construction. The operating temperature range is from -25 degrees Celsius to 85 degrees Celsius. The capacitor is mounted via a pad termination style and has a height of 0.85mm.
Murata GRM3192P2A131JD01J technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | PH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.