This 100VDC ceramic chip capacitor has a capacitance of 6.1pF with a tolerance of 0.5pF. It features a standard technology and a dielectric of SH. The capacitor is available in a 1206 package with a surface mount termination style and a flat construction. It operates over a temperature range of -25°C to 85°C.
Murata GRM3192S2A6R1DD01D technical specifications.
| Capacitance | 6.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3192S2A6R1DD01D to view detailed technical specifications.
No datasheet is available for this part.