The GRM3192S2A820JZ01J is a ceramic chip capacitor from Murata, featuring a capacitance of 82pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a 1206 package type and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |