This 100VDC ceramic chip capacitor features a capacitance of 8.2pF with a tolerance of 0.1pF. It has a dielectric of SH and is constructed with a flat construction style. The capacitor is rated for operation between -25°C and 85°C and is available in a 1206 package type with a pad termination style.
Murata GRM3192S2A8R2BD01J technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3192S2A8R2BD01J to view detailed technical specifications.
No datasheet is available for this part.