This 100VDC ceramic chip capacitor features a capacitance of 8.2pF with a tolerance of 0.25pF. It has a dielectric of SH and a package type of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is constructed with a flat case style and a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |