The GRM3192S2A8R4BD01J is a 1206 surface mount ceramic chip capacitor with a capacitance of 8.4pF and a tolerance of 0.1pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 100VDC and has a dielectric of SH. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.4pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |