This ceramic capacitor is a multilayer MLCC with a capacitance of 8.4pF and a DC rated voltage of 100VDC. It features a tolerance of 0.25pF and a dielectric of SH. The component is packaged in a 1206 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a height of 0.85mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.4pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |