This is a 1206 surface mount ceramic chip capacitor from Murata with a capacitance of 2.4pF and a DC rated voltage of 100VDC. It has a tolerance of 0.25pF and is constructed with a flat, ceramic chip case style. The capacitor operates over a temperature range of -25 to 85 degrees Celsius and is suitable for surface mount applications.
Murata GRM3193L2A2R4CD01J technical specifications.
| Capacitance | 2.4pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3193L2A2R4CD01J to view detailed technical specifications.
No datasheet is available for this part.