This is a ceramic chip capacitor with a capacitance of 3.7pF and a DC rated voltage of 100VDC. It has a tolerance of 0.1pF and is constructed with a flat, ceramic material. The capacitor is mounted on the surface of a printed circuit board and has a height of 0.85mm. It operates over a temperature range of -25°C to 85°C.
Murata GRM3193L2A3R7BD01J technical specifications.
| Capacitance | 3.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
Download the complete datasheet for Murata GRM3193L2A3R7BD01J to view detailed technical specifications.
No datasheet is available for this part.