Cap Ceramic 0.91pF 100V SK 0.1pF Pad SMD 1206 85°C T/R
Murata GRM3194S2AR91BD01D technical specifications.
| Capacitance | 0.91pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SK |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3194S2AR91BD01D to view detailed technical specifications.
No datasheet is available for this part.