
1.5nF 100V C0G 5% tolerance multilayer ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a ceramic dielectric with a maximum operating temperature of 125°C and a minimum of -55°C. This lead-free, RoHS compliant component is supplied on tape and reel. Dimensions are 3.2mm length, 1.6mm depth, and 0.85mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM3195C2A152JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM3195C2A152JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
