
The GRM3195C2A162JA01D is a 1.6nF multilayer ceramic capacitor with a C0G dielectric and a 100V voltage rating. It is constructed in a flat, 1206 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging with 4000 pieces per reel. The part is RoHS compliant and is not radiation hardened.
Murata GRM3195C2A162JA01D technical specifications.
| Capacitance | 1.6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM3195C2A162JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
