
Multilayer Ceramic Capacitor (MLCC) with 5.1nF capacitance and 100V DC rating. Features C0G dielectric for stable performance and a 5% tolerance. Housed in a 1206 (3216 metric) surface mount package with SMD/SMT terminations, operating from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component offers a 1.6mm depth, 0.85mm height, 3.2mm length, and 1.6mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM3195C2A512JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM3195C2A512JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
