The GRM319F52A222ZD01D is a multilayer ceramic capacitor with a capacitance of 0.0022uF and a DC rated voltage of 100VDC. It has a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates over a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GRM319F52A222ZD01D technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.