
Murata's GRM319R71H104KA15L is a 100nF multilayer ceramic capacitor with a 50V voltage rating and 10% tolerance. It is available in a 1206 package type and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 3000. It is part of the GRM series of ceramic capacitors.
Murata GRM319R71H104KA15L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM319R71H104KA15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.