
Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 630V DC rated voltage. Features a 5% tolerance and U2J dielectric, operating from -55°C to 125°C. This surface mount component is housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1mm height. It is RoHS compliant and supplied on tape and reel.
Murata GRM31A7U2J221JW31D technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U2J221JW31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
