
Multilayer ceramic capacitor with 2.2nF capacitance and 630V DC rating. Features U2J dielectric with a temperature coefficient of -750+/-120ppm/°C. Surface mountable in a 1206 (3216 metric) case code, offering 5% tolerance. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Murata GRM31A7U2J222JW31D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U2J222JW31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
