
Multilayer Ceramic Capacitor, 47pF capacitance, 630V voltage rating, and 5% tolerance. Features U2J dielectric in a 1206 (3216 metric) SMD package with a maximum operating temperature of 125°C. Constructed with ceramic material and flat termination, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata GRM31A7U2J470JW31D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM31A7U2J470JW31D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Height | 1mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U2J470JW31D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
