This ceramic capacitor has a capacitance of 680pF and a DC rated voltage of 630V. It is constructed with a multilayer ceramic dielectric and has a tolerance of 5%. The component is packaged in a 1206 form factor with dimensions of 3.2mm in length and 1.6mm in width. It is RoHS compliant and suitable for use in a variety of applications.
Murata GRM31A7U2J681JW31J technical specifications.
| Capacitance | 680pF |
| Package/Case | Ceramic |
| Dielectric | U2J |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U2J681JW31J to view detailed technical specifications.
No datasheet is available for this part.