
The GRM31A7U3D180JW31D is a ceramic capacitor with a capacitance of 18pF and a tolerance of 5%. It has a voltage rating of 2kV and is constructed with a flat, multilayer ceramic dielectric. The capacitor is available in a 1206 package, which is a surface-mount device. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GRM31A7U3D180JW31D is RoHS compliant and is available in a tape and reel packaging with a quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM31A7U3D180JW31D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U3D180JW31D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
