The GRM31AR72J682KW01L is a multilayer ceramic capacitor with a capacitance of 0.0068uF and a voltage rating of 630VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GRM31AR72J682KW01L technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |
| Height Tolerance | -0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31AR72J682KW01L to view detailed technical specifications.
No datasheet is available for this part.