
The GRM31B5C2H681JW01L is a 0.68uF ceramic capacitor from Murata, rated for 500V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.25mm in height. It is available in a 1206 package type.
Murata GRM31B5C2H681JW01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31B5C2H681JW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.