Cap Ceramic 0.0018uF 630V X7R 10% Pad SMD 1206 125°C T/R
Murata GRM31BR72J182KW01L technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.25mm |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR72J182KW01L to view detailed technical specifications.
No datasheet is available for this part.