
This 100V multilayer ceramic capacitor has a capacitance of 0.1uF and is packaged in a 1206 form factor. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a two-terminal device with a width of 1.6mm and a height of 1.6mm, and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |