
Multilayer Ceramic Capacitor, 0.1µF capacitance, 100V DC rated voltage, C0G dielectric, 5% tolerance. Features a 125°C maximum operating temperature and a -55°C minimum operating temperature. This surface-mount device has two terminals and dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM31C5C2A104JA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31C5C2A104JA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.