
Cap Ceramic 22uF 16V B 10% Pad SMD 1206 85°C T/R
Murata GRM31CB31C226KE15L technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB31C226KE15L to view detailed technical specifications.
No datasheet is available for this part.