Cap Ceramic 4.7uF 16V B 10% Pad SMD 1206 85°C T/R
Murata GRM31CB31C475KA87L technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB31C475KA87L to view detailed technical specifications.
No datasheet is available for this part.