Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
GRM31CB31E106KA75
Datasheet
Murata
GRM31CB31E106KA75
Volume Production
GRM31CB31E106KA75
Passive Components
Capacitors
Passive Components
Capacitors
Ceramic Capacitors
GRM31CB31E106KA75
Package
Ceramic
Capacitance
10uF
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
10uF
Package/Case
Ceramic
Height
1.6mm
Length
3.2mm
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Tolerance
10%
Width
1.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account