
This is a 22uF ceramic capacitor with a rated voltage of 25V, packaged in a 1206 form factor. It has a maximum operating temperature range of -25 to 85°C. The capacitor is a multilayer ceramic type with a width of 1.6mm and a length of 3.2mm.
Murata GRM31CB31E226KE15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CB31E226KE15L to view detailed technical specifications.
No datasheet is available for this part.