
Murata GRM31CB31H225KA87L technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB31H225KA87L to view detailed technical specifications.
No datasheet is available for this part.