The GRM31CC81A226ME19K is a 22uF ceramic chip capacitor with a 10VDC voltage rating and 20% capacitance tolerance. It features a standard X6S dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 105°C and is suitable for surface mount applications. It has a termination style of pad and a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |