
This is a 100uF ceramic capacitor with a DC rated voltage of 4V, suitable for operating temperatures between -55°C and 105°C. It has a 1206 package type and is a type of multilayer ceramic capacitor. The capacitor is designed for use in electronic circuits where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |