This 6.8uF ceramic chip capacitor is rated for 25VDC and has a tolerance of -20% to 80%. It has a standard technology and a negative capacitance tolerance of -20. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for surface mount applications and has a maximum operating temperature of 85 degrees Celsius.
Murata GRM31CF11E685ZA01K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM31CF11E685ZA01K to view detailed technical specifications.
No datasheet is available for this part.