The GRM31CR60G107ME39B is a 100nF ceramic capacitor from Murata, designed for use in electronic circuits. It features a DC rated voltage of 4V and is packaged in the 1206 form factor. The capacitor operates over a temperature range of -55°C to 85°C, making it suitable for use in a variety of applications. The 1206 package is a surface mount device, allowing for compact and efficient design.
Murata GRM31CR60G107ME39B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR60G107ME39B to view detailed technical specifications.
No datasheet is available for this part.