
This 100uF multilayer ceramic capacitor from Murata has a rated voltage of 4V and operates between -55°C and 85°C. It measures 1.6mm in width and 3.2mm in length. The capacitor is a 2-terminal component with a 1206 package type.
Murata GRM31CR60G107ME39K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR60G107ME39K to view detailed technical specifications.
No datasheet is available for this part.