
Multilayer Ceramic Capacitor (MLCC) with 220µF capacitance and 4V DC rated voltage. Features X5R dielectric with a tolerance of 20% and an operating temperature range of -55°C to 85°C. This surface-mount device has two terminals and dimensions of 3.2mm length, 1.6mm width, and 1.6mm height, suitable for 1206 pad size.
Murata GRM31CR60G227ME11L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR60G227ME11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.